Add To Favorites
PHE450PF6220JR06L2 0.22µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number 399-12781-ND
Copy   399-12781-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PHE450PF6220JR06L2

Copy   PHE450PF6220JR06L2
Description CAP FILM 0.22UF 5% 1KVDC RADIAL
Copy   CAP FILM 0.22UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.22µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.22µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models PHE450PF6220JR06L2.stp
Online Catalog PHE450 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.394" W (31.50mm x 10.00mm)
Height - Seated (Max) 0.807" (20.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 198
Other Names 399-12781
F450FG224J1K0C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.68200 $26.82
198 2.09197 $414.21
594 1.55556 $924.00
1,188 1.44828 $1,720.56
2,574 1.39464 $3,589.80
5,148 1.36782 $7,041.54

Submit a request for quotation on quantities greater than those displayed.

01:31:46 9/21/2018