Add To Favorites
MPLC0730L4R7 4.7µH Shielded Wirewound Inductor 5A 41mOhm Max 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
500 0.47610 $238.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-10992-6-ND
Copy   399-10992-6-ND
Quantity Available 5,413
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPLC0730L4R7

Copy   MPLC0730L4R7
Description FIXED IND 4.7UH 5A 41 MOHM SMD
Copy   FIXED IND 4.7UH 5A 41 MOHM SMD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 5A 41mOhm Max 2-SMD, J-Lead

Copy   4.7µH Shielded Wirewound Inductor 5A 41mOhm Max 2-SMD, J-Lead
Documents & Media
Datasheets MPLC Series
Product Training Modules Metal Composite SMD Power Inductors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models MPLC0730L4R7.stp
Online Catalog MPLCx Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series MPLC
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation 5.6A
Shielding Shielded
DC Resistance (DCR) 41mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.303" L x 0.264" W (7.70mm x 6.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-10992-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10992-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.39100
  • Cut Tape (CT) ? : 399-10992-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,413 - Immediate
  • Unit Price: $0.93000

11:22:39 7/22/2019