Product Overview
Digi-Key Part Number 399-11455-1-ND
Copy   399-11455-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMK5334K63J02L16.5TR18

Copy   MMK5334K63J02L16.5TR18
Description CAP FILM 0.33UF 10% 63VDC RADIAL
Copy   CAP FILM 0.33UF 10% 63VDC RADIAL
Detailed Description

0.33µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   0.33µF Film Capacitor 40V 63V Polyester, Metallized Radial
Documents & Media
Datasheets MMK Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models MMK5334K63J02L16.5TR18.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series MMK
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11455
399-11455-1
399-11455-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11455-2-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14820

11:39:15 12/12/2018