Add To Favorites
M39003/01-2784 6.8µF Hermetically Sealed Tantalum Capacitors 35V Axial 2.5 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92
10 3.96800 $39.68
100 3.09470 $309.47
500 2.30116 $1,150.58
1,000 2.14245 $2,142.45
2,500 2.06310 $5,157.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1001-2106-ND
Copy   1001-2106-ND
Quantity Available 151
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39003/01-2784

Copy   M39003/01-2784
Description CAP TANT 6.8UF 10% 35V AXIAL
Copy   CAP TANT 6.8UF 10% 35V AXIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6.8µF Hermetically Sealed Tantalum Capacitors 35V Axial 2.5 Ohm

Copy   6.8µF Hermetically Sealed Tantalum Capacitors 35V Axial 2.5 Ohm
Product Attributes Select All
Categories
Manufacturer KEMET
Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 35V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Other Names 1001-2106
1001-2106-MIL
CSR13F685KR
M39003012784
T212B685K035RS

04:03:58 10/19/2018