USD
Favorite

LDEQE2100KA5N00 10000pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Price & Procurement
6,913 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.47800 $14.78
100 1.10820 $110.82
500 0.83734 $418.67
1,000 0.73883 $738.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-12908-2-ND
  • Minimum Quantity: 2,250
  • Quantity Available: 6,750 - Immediate
  • Unit Price: $0.59962
  • Digi-Reel®  : 399-12908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,913 - Immediate
  • Unit Price: Digi-Reel®

LDEQE2100KA5N00

Datasheet
Digi-Key Part Number 399-12908-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDEQE2100KA5N00
Copy  
Description CAP FILM 10000PF 10% 1KVDC 2824
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

10000pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)

Copy  
Documents & Media
Datasheets LDE Series Datasheet
Product Training Modules SMD Film Solutions
Design Resources Interactive Sample Solutions Board
Featured Product LDE Series Commercial Grade SMD Chip Film Capacitor
Mfg CAD Models LDEQE2100KA5N00.stp
Online Catalog LDE Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series LDE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.134" (3.40mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 399-12908-1