Add To Favorites
LDEPE2330KA5N00 0.033µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 1.83000 $18.30
100 1.39780 $139.78
500 1.06500 $532.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12900-1-ND
Copy   399-12900-1-ND
Quantity Available 486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDEPE2330KA5N00

Copy   LDEPE2330KA5N00
Description CAP FILM 0.033UF 10% 630VDC 2824
Copy   CAP FILM 0.033UF 10% 630VDC 2824
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.033µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)

Copy   0.033µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Documents & Media
Datasheets LDE Series Datasheet
Featured Product LDE Series Commercial Grade SMD Chip Film Capacitor
Mfg CAD Models LDEPE2330KA5N00.stp
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.185" (4.70mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 399-12900-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12900-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.81032
  • Digi-Reel® ? : 399-12900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 586 - Immediate
  • Unit Price: Digi-Reel®

04:37:15 1/18/2019