Add To Favorites
LDEPE2220KA5N00 0.022µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.34800 $13.48
100 1.01070 $101.07
500 0.76362 $381.81
1,000 0.67379 $673.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12899-1-ND
Copy   399-12899-1-ND
Quantity Available 2,426
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDEPE2220KA5N00

Copy   LDEPE2220KA5N00
Description CAP FILM 0.022UF 10% 630VDC 2824
Copy   CAP FILM 0.022UF 10% 630VDC 2824
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

0.022µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)

Copy   0.022µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Documents & Media
Datasheets LDE Series Datasheet
Mfg CAD Models LDEPE2220KA5N00.stp
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.134" (3.40mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 399-12899-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12899-2-ND
  • Minimum Quantity: 2,250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $0.54684
  • Digi-Reel® ? : 399-12899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,426 - Immediate
  • Unit Price: Digi-Reel®

11:30:58 10/18/2018