USD

LDEPD1330KA5N00 3300pF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 399-12897-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39788

LDEPD1330KA5N00

Datasheet
Digi-Key Part Number 399-12897-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDEPD1330KA5N00
Copy  
Description CAP FILM 3300PF 10% 630VDC 2220
Copy  
Detailed Description

3300pF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets LDE Series Datasheet
Product Training Modules SMD Film Solutions
Featured Product LDE Series Commercial Grade SMD Chip Film Capacitor
Mfg CAD Models LDEPD1330KA5N00.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series LDE
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.102" (2.60mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 399-12897-1