Add To Favorites
LDEME2680KA5N00 0.068µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 0.98300 $9.83
100 0.73720 $73.72
500 0.55698 $278.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12890-1-ND
Copy   399-12890-1-ND
Quantity Available 1,820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDEME2680KA5N00

Copy   LDEME2680KA5N00
Description CAP FILM 0.068UF 10% 400VDC 2824
Copy   CAP FILM 0.068UF 10% 400VDC 2824
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.068µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)

Copy   0.068µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Documents & Media
Datasheets LDE Series Datasheet
Mfg CAD Models LDEME2680KA5N00.stp
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.161" (4.10mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 399-12890-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12890-2-ND
  • Minimum Quantity: 1,750
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $0.42735
  • Digi-Reel® ? : 399-12890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,820 - Immediate
  • Unit Price: Digi-Reel®

19:28:20 10/18/2018