Add To Favorites
LDEIG3820KA0N00 0.82µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)
Product Overview
Digi-Key Part Number 399-12886-1-ND
Copy   399-12886-1-ND
Quantity Available 282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDEIG3820KA0N00

Copy   LDEIG3820KA0N00
Description CAP FILM 0.82UF 10% 250VDC 5040
Copy   CAP FILM 0.82UF 10% 250VDC 5040
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.82µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)

Copy   0.82µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric)
Documents & Media
Datasheets LDE Series Datasheet
Mfg CAD Models LDEIG3820KA0N00.stp
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage Rating - AC 120V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5040 (127102 Metric)
Size / Dimension 0.512" L x 0.409" W (13.00mm x 10.40mm)
Height - Seated (Max) 0.224" (5.70mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 399-12886-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.05800 $20.58
100 1.57140 $157.14
500 1.19728 $598.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12886-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.91098
  • Digi-Reel® ? : 399-12886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: Digi-Reel®

16:46:33 9/21/2018