Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.42100 $14.21
100 1.06580 $106.58
500 0.80528 $402.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12875-1-ND
Copy   399-12875-1-ND
Quantity Available 3,517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDEED3470KA0N00

Copy   LDEED3470KA0N00
Description CAP FILM 0.47UF 10% 100VDC 2220
Copy   CAP FILM 0.47UF 10% 100VDC 2220
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

0.47µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)

Copy   0.47µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Documents & Media
Datasheets LDE Series Datasheet
Featured Product LDE Series Commercial Grade SMD Chip Film Capacitor
Mfg CAD Models LDEED3470KA0N00.stp
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.173" (4.40mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-12875-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12875-2-ND
  • Minimum Quantity: 1,750
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.61785
  • Digi-Reel® ? : 399-12875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,517 - Immediate
  • Unit Price: Digi-Reel®

09:38:00 12/18/2018