Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.77000 $7.70
100 0.55050 $55.05
500 0.42620 $213.10
1,000 0.36701 $367.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-5479-6-ND
Copy   399-5479-6-ND
Quantity Available 67,543
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDEDC3100KA5N00

Copy   LDEDC3100KA5N00
Description CAP FILM 0.1UF 10% 63VDC 1812
Copy   CAP FILM 0.1UF 10% 63VDC 1812
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)

Copy   0.1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm)
Height - Seated (Max) 0.094" (2.40mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-5479-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5479-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $0.29856
  • Cut Tape (CT) ? : 399-5479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,543 - Immediate
  • Unit Price: $1.01000

03:57:01 7/17/2019