Add To Favorites
LDEDB3100JA0N00 0.1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.87800 $8.78
100 0.65830 $65.83
500 0.49736 $248.68
1,000 0.43884 $438.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-6417-6-ND
Copy   399-6417-6-ND
Quantity Available 15,511
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDEDB3100JA0N00

Copy   LDEDB3100JA0N00
Description CAP FILM 0.1UF 5% 63VDC 1210
Copy   CAP FILM 0.1UF 5% 63VDC 1210
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)

Copy   0.1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Documents & Media
Datasheets LDE Series Datasheet
Product Training Modules SMD Film Solutions
Featured Product LDE Series Commercial Grade SMD Chip Film Capacitor
Mfg CAD Models LDEDB3100JA0N00.stp
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-6417-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6417-2-ND
  • Minimum Quantity: 2,250
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $0.35616
  • Cut Tape (CT) ? : 399-6417-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,511 - Immediate
  • Unit Price: $1.11000

03:55:16 7/16/2019