Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.12500 $11.25
100 0.84380 $84.38
500 0.63754 $318.77
1,000 0.56253 $562.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-18514-1-ND
Copy   399-18514-1-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDECB2330JA0N00

Copy   LDECB2330JA0N00
Description CAP FILM 0.033UF 5% 50VDC 1210
Copy   CAP FILM 0.033UF 5% 50VDC 1210
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.033µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)

Copy   0.033µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Documents & Media
Datasheets LDE Series Datasheet
LDECB2330JA0N00 Spec Sheet
Product Training Modules SMD Film Solutions
Featured Product LDE Series Commercial Grade SMD Chip Film Capacitor
Mfg CAD Models LDECB2330JA0N00.stp
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-18514-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-18514-2-ND
  • Minimum Quantity: 2,250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $0.45654
  • Digi-Reel® ? : 399-18514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: Digi-Reel®

22:13:28 8/17/2019