LDBCC2560GC5N0 0.056µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric)
Product Overview
Digi-Key Part Number 399-6408-1-ND
Copy   399-6408-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDBCC2560GC5N0

Copy   LDBCC2560GC5N0
Description CAP FILM 0.056UF 2% 50VDC 1812
Copy   CAP FILM 0.056UF 2% 50VDC 1812
Detailed Description

0.056µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric)

Copy   0.056µF Film Capacitor  50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric)
Documents & Media
Datasheets LDB Series Datasheet
Mfg CAD Models LDBCC2560GC5N0.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.056µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm)
Height - Seated (Max) 0.067" (1.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-6408-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6408-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26455

22:24:37 3/23/2019