LDBCA1680GC5N0 6800pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 399-6397-1-ND
Copy   399-6397-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDBCA1680GC5N0

Copy   LDBCA1680GC5N0
Description CAP FILM 6800PF 2% 50VDC 1206
Copy   CAP FILM 6800PF 2% 50VDC 1206
Detailed Description

6800pF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)

Copy   6800pF Film Capacitor  50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1306CT-ND ECH-U1H682GX5 Panasonic Electronic Components Cut Tape (CT) ? 990 - Immediate
$0.61000 1
PCF1111CT-ND ECH-U1H682GB5 Panasonic Electronic Components Cut Tape (CT) ? 18,378 - Immediate
$1.01000 1
Documents & Media
Datasheets LDB Series Datasheet
Mfg CAD Models LDBCA1680GC5N0.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 6800pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-6397-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6397-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26115

01:59:56 11/21/2018