Add To Favorites
LDBAA2470JC5N0 0.047µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.63400 $6.34
100 0.45350 $45.35
500 0.35108 $175.54
1,000 0.30231 $302.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-6388-1-ND
Copy   399-6388-1-ND
Quantity Available 9,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDBAA2470JC5N0

Copy   LDBAA2470JC5N0
Description CAP FILM 0.047UF 5% 16VDC 1206
Copy   CAP FILM 0.047UF 5% 16VDC 1206
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

0.047µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)

Copy   0.047µF Film Capacitor  16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Documents & Media
Datasheets LDB Series Datasheet
LDBAA2470JC5N0 Spec
Mfg CAD Models LDBAA2470JC5N0.stp
Online Catalog LDB Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max) 0.051" (1.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-6388-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6388-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.25440
  • Digi-Reel® ? : 399-6388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,400 - Immediate
  • Unit Price: Digi-Reel®

20:52:53 12/14/2018