Add To Favorites
L4018C2R2MDWDT 2.2µH Shielded Wirewound Inductor 1.44A 60 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 399-9600-1-ND
Copy   399-9600-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L4018C2R2MDWDT

Copy   L4018C2R2MDWDT
Description FIXED IND 2.2UH 1.44A 60 MOHM
Copy   FIXED IND 2.2UH 1.44A 60 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.44A 60 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 1.44A 60 mOhm Max Nonstandard
Documents & Media
Datasheets SMD Ferrite Inductors & Beads Catalog
Mfg CAD Models L4018C2R2MDWDT.stp
Online Catalog L-DWD Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series L-DWD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.44A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant 52MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-9600-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.60900 $6.09
100 0.43500 $43.50
500 0.36540 $182.70
1,000 0.29580 $295.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9600-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.24208
  • Digi-Reel® ? : 399-9600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

00:33:34 9/22/2018