Add To Favorites
L0805C470MDWIT 47µH Unshielded Wirewound Inductor 120mA 5.8 Ohm 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.35600 $3.56
100 0.25420 $25.42
500 0.21348 $106.74
1,000 0.17282 $172.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-9585-1-ND
Copy   399-9585-1-ND
Quantity Available 4,846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L0805C470MDWIT

Copy   L0805C470MDWIT
Description FIXED IND 47UH 120MA 5.8 OHM SMD
Copy   FIXED IND 47UH 120MA 5.8 OHM SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 120mA 5.8 Ohm 0805 (2012 Metric)

Copy   47µH Unshielded Wirewound Inductor 120mA 5.8 Ohm 0805 (2012 Metric)
Documents & Media
Datasheets SMD Ferrite Inductors & Beads Catalog
Mfg CAD Models L0805C470MDWIT.stp
Online Catalog L-DWI Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series L-DWI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.8 Ohm
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max) 0.041" (1.04mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-9585-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9585-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.15028
  • Digi-Reel® ? : 399-9585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,846 - Immediate
  • Unit Price: Digi-Reel®

04:00:39 1/18/2019