Add To Favorites
L0603B100KPWFT 10µH Unshielded Wirewound Inductor 200mA 1.2Ohm 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38300 $3.83
100 0.26350 $26.35
500 0.22514 $112.57
1,000 0.17244 $172.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17789-1-ND
Copy   399-17789-1-ND
Quantity Available 16,216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L0603B100KPWFT

Copy   L0603B100KPWFT
Description INDUCTORPOWER LINE 0603 10H 10%
Copy   INDUCTORPOWER LINE 0603 10H 10%
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 200mA 1.2Ohm 0603 (1608 Metric)

Copy   10µH Unshielded Wirewound Inductor 200mA 1.2Ohm 0603 (1608 Metric)
Documents & Media
Datasheets SMD Ferrite Inductors & Beads Catalog
Mfg CAD Models L0603B100KPWFT.stp
Online Catalog L-PWF Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series L-PWF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2Ohm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Features -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 399-17789-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-17789-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.14161
  • Digi-Reel® ? : 399-17789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,216 - Immediate
  • Unit Price: Digi-Reel®

08:33:26 6/24/2019