Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35800 $3.58
100 0.21450 $21.45
500 0.16088 $80.44
1,000 0.13585 $135.85
2,500 0.12870 $321.75
5,000 0.12155 $607.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17514-ND
Copy   399-17514-ND
Quantity Available 1,966
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJY102MR31DAAAA

Copy   KJY102MR31DAAAA
Description CAP CER 1000PF 400VAC Y5U RADIAL
Copy   CAP CER 1000PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy   1000pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Product Attributes Select All
Categories
Manufacturer KEMET
Series KJY SFTY X1-400 Y2-250
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 400VAC
Temperature Coefficient Y5U (E)
Operating Temperature -25°C ~ 85°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 399-17514
JY102MR31DAAAAKPLP

22:54:43 8/19/2019