Add To Favorites
KJN472MQ59GAGZA 4700pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.23100 $12.31
100 0.92310 $92.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17507-1-ND
Copy   399-17507-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KJN472MQ59GAGZA

Copy   KJN472MQ59GAGZA
Description CAP CER 4700PF 440VAC Y5U RADIAL
Copy   CAP CER 4700PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4700pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy   4700pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Product Attributes Select All
Categories
Manufacturer KEMET
Series KJN SFTY X1-440 Y1-250
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -25°C ~ 85°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.591" Dia (15.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Thickness (Max) -
Lead Spacing 0.492" (12.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-17507-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-17507-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.60644

00:18:07 8/21/2019