Add To Favorites
Photo Not Available
FLLE2400APVI1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 540.78000 $540.78
10 522.75400 $5,227.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16599-ND
Copy   399-16599-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLLE2400APVI1

Copy   FLLE2400APVI1
Description LINE FILTER 1.2KVDC 400A CHASSIS
Copy   LINE FILTER 1.2KVDC 400A CHASSIS
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets FLLE2, PV Series Datasheet
Mfg CAD Models FLLE2400APVI1.stp
Online Catalog FLLE2 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series FLLE2
Part Status Active
Filter Type DC
Configuration Single Stage
Voltage - Rated DC 1200V (1.2kV)
Voltage - Rated AC -
Current 400A
Frequency - Operating -
Applications Photovoltaic Inverter
Approvals EN, UL
Operating Temperature -40°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Terminal Post
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 399-16599
LLE2400APVI1

14:43:41 1/17/2019