USD
Favorite

FLLDU300A026I0 Single Phase EMC/EMI Line Filter 300A 440VAC 50/60Hz Single Stage Threaded Post (M12)
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.82000 $113.82
10 110.02600 $1,100.26
25 106.23200 $2,655.80
50 102.43800 $5,121.90
100 98.64400 $9,864.40
250 91.05600 $22,764.00

Submit a request for quotation on quantities greater than those displayed.

FLLDU300A026I0

Datasheet
Digi-Key Part Number 399-16614-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FLLDU300A026I0
Copy  
Description LINE FILTER 750VDC 440VAC CHAS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Single Phase EMC/EMI Line Filter 300A 440VAC 50/60Hz Single Stage Threaded Post (M12)

Copy  
Documents & Media
Datasheets FLLDH, FLLDU Series
Design Resources Interactive Sample Solutions Board
HTML Datasheet FLLDH, FLLDU Series
Online Catalog FLLDH and FLLDU Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series F.LL.DU
Packaging Bulk 
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC 750V
Voltage - Rated AC 440V
Current 300A
Frequency - Operating 50/60Hz
Applications General Purpose
Approval Agency UR
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Termination Style Threaded Post (M12)
Inductance -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 9
Other Names 399-16614
LLDU300A026I0