Add To Favorites
Photo Not Available
FLLDU200A945I0 LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4.7µF 200A Axial - Threaded Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.08000 $115.08
10 111.24400 $1,112.44
25 107.40800 $2,685.20
50 103.57200 $5,178.60
100 99.73600 $9,973.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16596-ND
Copy   399-16596-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLLDU200A945I0

Copy   FLLDU200A945I0
Description FILTER LC (PI) 4.7UF
Copy   FILTER LC (PI) 4.7UF
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4.7µF 200A Axial - Threaded Terminals

Copy   LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4.7µF 200A Axial - Threaded Terminals
Documents & Media
Datasheets FLLDH, FLLDU Series
Online Catalog FLL,DU Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series FLL.DU
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 100dB @ 100MHz ~ 1GHz
Resistance - Channel (Ohms) -
Current 200A
Values C = 4.7µF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 350V
Mounting Type Bolt Mount
Package / Case Axial - Threaded Terminals
Size / Dimension 2.165" Dia x 4.606" L (55.00mm x 117.00mm)
Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9
Other Names 399-16596
FLLDU200A945I0-ND
LLDU200A945I0

16:45:24 11/16/2018