Add To Favorites
FLLDU200A225I0
Product Overview
Digi-Key Part Number 399-16613-ND
Copy   399-16613-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLLDU200A225I0

Copy   FLLDU200A225I0
Description LINE FILTER 440VDC 250VAC CHAS
Copy   LINE FILTER 440VDC 250VAC CHAS
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets FLLDH, FLLDU Series
Online Catalog FLLDH and FLLDU Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series F.LL.DU
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC 440V
Voltage - Rated AC 250V
Current 200A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals UR
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Termination Style Threaded Post (M10)
Inductance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 9
Other Names 399-16613
LLDU200A225I0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.87000 $114.87
10 111.04100 $1,110.41
25 107.21200 $2,680.30
50 103.38300 $5,169.15
100 99.55400 $9,955.40

Submit a request for quotation on quantities greater than those displayed.

06:15:12 9/26/2018