USD
Favorite

FLLDH016A025I0 Single Phase EMC/EMI Line Filter 16A 250VAC 50/60Hz Single Stage Threaded Post (M6)
In Stock: 10
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.01000 $69.01
10 66.78000 $667.80

Submit a request for quotation on quantities greater than those displayed.

FLLDH016A025I0

Datasheet
Digi-Key Part Number 399-16602-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FLLDH016A025I0
Copy  
Description LINE FILTER 440VDC 250VAC 16A CH
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Single Phase EMC/EMI Line Filter 16A 250VAC 50/60Hz Single Stage Threaded Post (M6)

Copy  
Documents & Media
Datasheets FLLDH, FLLDU Series
Design Resources Interactive Sample Solutions Board
HTML Datasheet FLLDH, FLLDU Series
Online Catalog FLLDH and FLLDU Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series F.LL.DH
Packaging Bulk 
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC 440V
Voltage - Rated AC 250V
Current 16A
Frequency - Operating 50/60Hz
Applications General Purpose
Approval Agency UR
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Termination Style Threaded Post (M6)
Inductance -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 12
Other Names 399-16602
LLDH016A025I0