Add To Favorites
F861DU225K310ZLH0J 2.2µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.50400 $15.04
100 1.14830 $114.83
500 0.87488 $437.44
1,000 0.76552 $765.52
2,500 0.73818 $1,845.45
5,000 0.71084 $3,554.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17027-ND
Copy   399-17027-ND
Quantity Available 1,191
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F861DU225K310ZLH0J

Copy   F861DU225K310ZLH0J
Description EMI SUPP MP X2 RAD 310VAC 2.2UF
Copy   EMI SUPP MP X2 RAD 310VAC 2.2UF
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2.2µF Film Capacitor 310V Polypropylene (PP), Metallized Radial

Copy   2.2µF Film Capacitor 310V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets F861 Series
Product Training Modules SMD Film Solutions
Mfg CAD Models F861DU225K310ZLH0J.stp
Online Catalog F861 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series F861
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 300
Other Names 399-17027

16:11:11 3/19/2019