Add To Favorites
F861BB104K310A 0.1µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.47800 $4.78
100 0.31480 $31.48
500 0.23320 $116.60
1,000 0.19822 $198.22
2,500 0.18656 $466.40
5,000 0.17490 $874.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17248-ND
Copy   399-17248-ND
Quantity Available 5,037
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F861BB104K310A

Copy   F861BB104K310A
Description CAP FILM 0.1UF 10% 630VDC RAD
Copy   CAP FILM 0.1UF 10% 630VDC RAD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.1µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets F861 Series, Class X2
F861BB104K310A Spec Sheet
Product Training Modules SMD Film Solutions
Design Resources F861BB104K310A K-SIM Simulation
Mfg CAD Models F861BB104K310A .stp
Online Catalog F861 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series F861
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1,500
Other Names 399-17248

13:26:37 8/19/2019