Add To Favorites
F861AE103M310A 0.1µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number F861AE103M310A-ND
Copy   F861AE103M310A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F861AE103M310A

Copy   F861AE103M310A
Description CAP FILM 0.1UF 20% 310VAC RADIAL
Copy   CAP FILM 0.1UF 20% 310VAC RADIAL
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

0.1µF Film Capacitor 310V Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 310V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets F861 Series
Featured Product EMI Suppression Capacitors - Kemet
Mfg CAD Models F861AE103M310A.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series F861
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,800 0.10794 $949.87

Submit a request for quotation on quantities greater than those displayed.

23:17:10 9/23/2018