Add To Favorites
F161PU224K050V 0.22µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.39000 $23.90
100 1.82480 $182.48
500 1.39030 $695.15
1,000 1.21652 $1,216.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12299-1-ND
Copy   399-12299-1-ND
Quantity Available 1,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F161PU224K050V

Copy   F161PU224K050V
Description CAP FILM 0.22UF 10% 50VDC 2220
Copy   CAP FILM 0.22UF 10% 50VDC 2220
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.22µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)

Copy   0.22µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Documents & Media
Datasheets F161 Series
Mfg CAD Models F161PU224K050V.stp
Online Catalog F161 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series F161
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 30V
Voltage Rating - DC 50V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.165" (4.20mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-12299-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12299-2-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: $1.02006
  • Digi-Reel® ? : 399-12299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,515 - Immediate
  • Unit Price: Digi-Reel®

08:56:55 1/18/2019