Add To Favorites
ESY827M025AH5AA 820µF 25V Aluminum Electrolytic Capacitors Radial, Can 23 mOhm @ 100kHz 4000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.75200 $7.52
100 0.53800 $53.80
500 0.41652 $208.26
1,000 0.35867 $358.67
2,500 0.33553 $838.83
5,000 0.31818 $1,590.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-6647-ND
Copy   399-6647-ND
Quantity Available 1,725
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESY827M025AH5AA

Copy   ESY827M025AH5AA
Description CAP ALUM 820UF 20% 25V RADIAL
Copy   CAP ALUM 820UF 20% 25V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

820µF 25V Aluminum Electrolytic Capacitors Radial, Can 23 mOhm @ 100kHz 4000 Hrs @ 105°C

Copy   820µF 25V Aluminum Electrolytic Capacitors Radial, Can 23 mOhm @ 100kHz 4000 Hrs @ 105°C
Documents & Media
Datasheets ESY Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Product Selection Guide
Mfg CAD Models ESY827M025AH5AA.stp
Online Catalog ESY Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series ESY
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 23 mOhm @ 100kHz
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.6125A @ 120Hz
Ripple Current @ High Frequency 2.15A @ 100kHz
Impedance 23 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,400
Other Names 399-6647
SY827M025AH5AAKPLP

01:49:10 1/20/2019