Add To Favorites
ESH108M050AM7AA 1000µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.82100 $8.21
100 0.58710 $58.71
500 0.45454 $227.27
1,000 0.39141 $391.41
2,500 0.36616 $915.40
5,000 0.34722 $1,736.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-6557-ND
Copy   399-6557-ND
Quantity Available 5,539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESH108M050AM7AA

Copy   ESH108M050AM7AA
Description CAP ALUM 1000UF 20% 50V RADIAL
Copy   CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   1000µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets ESH Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Product Selection Guide
Online Catalog ESH Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series ESH
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-6623-ND ESW108M050AM7AA KEMET Bulk ? 236 - Immediate
$1.88000 1 Tariff Eligible ?
399-6635-ND ESX108M050AM7AA KEMET Bulk ? 1,509 - Immediate
$1.35000 1 Tariff Eligible ?
Additional Resources
Standard Package ? 1,000
Other Names 399-6557
SH108M050AM7AAKPLP

17:24:16 12/10/2018