Add To Favorites
ESE475M400AH9AA 4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34200 $3.42
100 0.20490 $20.49
500 0.15368 $76.84
1,000 0.12977 $129.77
2,500 0.12294 $307.35
5,000 0.11611 $580.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-18267-ND
Copy   399-18267-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESE475M400AH9AA

Copy   ESE475M400AH9AA
Description CAP ALUM 4.7UF 20% 400V THRUHOLE
Copy   CAP ALUM 4.7UF 20% 400V THRUHOLE
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Documents & Media
Datasheets ESE Series Datasheet
ESE227M050AH9EA Spec
Product Training Modules Aluminum Electrolytic Capacitors
Mfg CAD Models ESE475M400AH9AA.stp
Online Catalog ESE Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series ESE
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 49mA @ 120Hz
Ripple Current @ High Frequency 73.5mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 4,000
Other Names 399-18267

00:34:49 8/24/2019