Add To Favorites
ESD-R-14S Solid Free Hanging Ferrite Core ID 0.248" Dia (6.30mm) OD 0.563" Dia (14.30mm) Length 1.122" (28.50mm)
Product Overview
Digi-Key Part Number 399-10871-ND
Copy   399-10871-ND
Quantity Available 1,956
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD-R-14S

Copy   ESD-R-14S
Description FERRITE CORE SOLID 6.3MM
Copy   FERRITE CORE SOLID 6.3MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Solid Free Hanging Ferrite Core ID 0.248" Dia (6.30mm) OD 0.563" Dia (14.30mm) Length 1.122" (28.50mm)

Copy   Solid Free Hanging Ferrite Core  ID 0.248" Dia (6.30mm) OD 0.563" Dia (14.30mm) Length 1.122" (28.50mm)
Documents & Media
Datasheets ESD-R Series
Product Training Modules EMI Cores
Online Catalog ESD-R Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series ESD-R
Part Status Active
Type Round
Design Solid
Impedance @ Frequency -
Material NIZn
Inner Dimension 0.248" Dia (6.30mm)
Outer Dimension 0.563" Dia (14.30mm)
Ratings -
Mounting Type Free Hanging
Length 1.122" (28.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 550
Other Names 399-10871
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52500 $5.25
25 0.45240 $11.31
50 0.40720 $20.36
100 0.36200 $36.20
250 0.32580 $81.45
500 0.29866 $149.33
1,000 0.25340 $253.40
5,000 0.23530 $1,176.50

Submit a request for quotation on quantities greater than those displayed.

01:06:35 9/19/2018