Add To Favorites
EE2-5SNUH-L General Purpose Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.54900 $25.49
25 2.26600 $56.65
50 2.15280 $107.64
100 2.03940 $203.94
250 1.81280 $453.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-11018-1-ND
Copy   399-11018-1-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EE2-5SNUH-L

Copy   EE2-5SNUH-L
Description RELAY GEN PURPOSE DPDT 2A 5VDC
Copy   RELAY GEN PURPOSE DPDT 2A 5VDC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy   General Purpose Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets EC2, EE2 Series
Product Training Modules Signal Relays
Featured Product EE2 and EC2 Electromechanical Signal Relays
Product Selection Guide
PCN Design/Specification Mult Devices 20/Apr/2017
Online Catalog EC2 and EE2 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series EE2
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 20.0mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Must Operate Voltage 3.75 VDC
Must Release Voltage -
Operate Time 2ms
Release Time 1ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Coil Power 100mW
Coil Resistance 250 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EE2-5SNU - KEMET | 399-11057-5-ND DigiKey Electronics
  • EE2-5SNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5VDC
  • Unit Price $2.42000
  • 399-11057-5-ND
Additional Resources
Standard Package ? 1
Other Names 399-11018-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11018-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.44200
  • Digi-Reel® ? : 399-11018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

19:37:56 3/26/2019