Add To Favorites
EE2-5NUH-L General Purpose Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.78200 $17.82
25 1.58400 $39.60
50 1.50480 $75.24
100 1.42560 $142.56
250 1.26720 $316.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-11016-6-ND
Copy   399-11016-6-ND
Quantity Available 6,072
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EE2-5NUH-L

Copy   EE2-5NUH-L
Description RELAY GEN PURPOSE DPDT 2A 5VDC
Copy   RELAY GEN PURPOSE DPDT 2A 5VDC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy   General Purpose Relay DPDT (2 Form C) Surface Mount
Product Attributes Select All
Categories
Manufacturer KEMET
Series EE2
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 28.0mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.5 VDC
Operate Time 2ms
Release Time 1ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Relay Type General Purpose
Coil Resistance 178 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EC2-5NU - KEMET | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5VDC
  • Unit Price $1.63000
  • 399-11052-5-ND
  • AGQ200S4HZ - Panasonic Electric Works | 255-3360-1-ND DigiKey Electronics
  • AGQ200S4HZ
  • Panasonic Electric Works
  • RELAY TELECOM DPDT 2A 4.5VDC
  • Unit Price $2.09000
  • 255-3360-1-ND
  • 2-1462039-9 - TE Connectivity Potter & Brumfield Relays | PB1165CT-ND DigiKey Electronics
  • 2-1462039-9
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 5VDC
  • Unit Price $4.54000
  • PB1165CT-ND
  • EE2-5NU - KEMET | 399-11056-5-ND DigiKey Electronics
  • EE2-5NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5VDC
  • Unit Price $1.70000
  • 399-11056-5-ND
  • V23079G2003B301 - TE Connectivity Potter & Brumfield Relays | PB1078CT-ND DigiKey Electronics
  • V23079G2003B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 12VDC
  • Unit Price $1.72000
  • PB1078CT-ND
Additional Resources
Standard Package ? 1
Other Names 399-11016-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11016-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.08000
  • Cut Tape (CT) ? : 399-11016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,082 - Immediate
  • Unit Price: $1.90000

07:46:25 6/17/2019