Add To Favorites
EDK477M016A9PAA 470µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14569 $582.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EDK477M016A9PAA-ND
Copy   EDK477M016A9PAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EDK477M016A9PAA

Copy   EDK477M016A9PAA
Description CAP ALUM 470UF 20% 16V SMD
Copy   CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   470µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Documents & Media
Datasheets EDK Series Datasheet
Mfg CAD Models EDK477M016A9PAA.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series EDK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 420mA @ 120Hz
Ripple Current @ High Frequency 525mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names DK477M016A9PAAKPLP

21:35:06 12/18/2018