Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1001-2487-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDR35BX474AKUR

Description CAP CER 0.47UF 50V 10% BX 1825
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)

Product Attributes Select All
Categories
Manufacturer KEMET
Series Military, MIL-PRF-55681, CDR35
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate R (0.01%)
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 7,500
Other Names 1001-2487
1001-2487-MIL
C1825N474K5XRL
CDR35BX474AKUR-MIL

06:36:57 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.78650 $5,898.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback