Add To Favorites
Product Overview
Digi-Key Part Number CDR34BP103AFUR7185-ND
Copy   CDR34BP103AFUR7185-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDR34BP103AFUR7185

Copy   CDR34BP103AFUR7185
Description CAP CER 10000PF 50V 1% BP 1812
Copy   CAP CER 10000PF 50V 1% BP 1812
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

10000pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)

Copy   10000pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series Military, MIL-PRF-55681, CDR34
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate R (0.01%)
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500
Other Names C1812N103F5GRL
CDR34BP103AFUR7185-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 2.47500 $18,562.50

Submit a request for quotation on quantities greater than those displayed.

11:15:58 9/18/2018