Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2138-1-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR31BP101BKUS

Description CAP CER 100PF 100V BP 0805
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer KEMET
Series Military, MIL-PRF-55681, CDR31
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1001-2138-1
1001-2138-1-MIL

03:14:40 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.91900 $9.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2138-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $0.61940
  • Digi-Reel® ? : 1001-2138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback