CBR08C150J1GAC 15pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 399-8726-1-ND
Copy   399-8726-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR08C150J1GAC

Copy   CBR08C150J1GAC
Description CAP CER 15PF 100V C0G/NP0 0805
Copy   CAP CER 15PF 100V C0G/NP0 0805
Detailed Description

15pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   15pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8695-1-ND CBR08C150FAGAC KEMET Cut Tape (CT) ? 5 - Immediate
$3.54000 1
490-5296-1-ND GQM2195C2E150JB12D Murata Electronics North America Cut Tape (CT) ? 3,149 - Immediate
$1.15000 1
490-3605-1-ND GQM2195C2A150JB01D Murata Electronics North America Cut Tape (CT) ? 9,630 - Immediate
$0.87000 1
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-8726-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8726-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.16071

23:55:13 9/19/2018