Add To Favorites
CBR06C560FAGAC 56pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 2.72700 $27.27
100 2.08270 $208.27
500 1.58682 $793.41
1,000 1.38846 $1,388.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16210-1-ND
Copy   399-16210-1-ND
Quantity Available 3,260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR06C560FAGAC

Copy   CBR06C560FAGAC
Description CAP CER RF 56PF 250V +/-0.1 PF C
Copy   CAP CER RF 56PF 250V +/-0.1 PF C
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

56pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   56pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series HiQ-CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16210-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16210-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.13680
  • Digi-Reel® ? : 399-16210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,260 - Immediate
  • Unit Price: Digi-Reel®

01:27:46 1/19/2019