USD
Favorite

CBR06C449BAGAC 4.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
4,075 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50400 $5.04
50 0.40320 $20.16
100 0.34560 $34.56
500 0.27358 $136.79
1,000 0.23038 $230.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16188-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.18326
  • Digi-Reel®  : 399-16188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,075 - Immediate
  • Unit Price: Digi-Reel®

CBR06C449BAGAC

Datasheet
Digi-Key Part Number 399-16188-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR06C449BAGAC
Copy  
Description CAP CER RF 4.4PF 250V +/-0.1 PF
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.4pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16188-1