USD
Favorite

CBR06C369BAGAC 3.6pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
7,246 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33300 $3.33
100 0.21960 $21.96
500 0.16266 $81.33
1,000 0.13827 $138.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16176-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12024
  • Digi-Reel®  : 399-16176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,246 - Immediate
  • Unit Price: Digi-Reel®

CBR06C369BAGAC

Datasheet
Digi-Key Part Number 399-16176-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR06C369BAGAC
Copy  
Description CAP CER RF 3.6PF 250V +/-0.1 PF
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3.6pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3.6pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16176-1