CBR06C308AAGAC 0.3pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 399-8825-1-ND
Copy   399-8825-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR06C308AAGAC

Copy   CBR06C308AAGAC
Description CAP CER 0.3PF 250V C0G/NP0 0603
Copy   CAP CER 0.3PF 250V C0G/NP0 0603
Detailed Description

0.3pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   0.3pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
712-1300-1-ND 251R14S0R3AV4T Johanson Technology Inc. Cut Tape (CT) ? 850 - Immediate
$0.43000 1
1284-1142-1-ND 600S0R3AT250XT American Technical Ceramics Cut Tape (CT) ? 0
$1.06000 1
478-7238-1-ND ML03V10R3AAT2A AVX Corporation Cut Tape (CT) ? 9,026 - Immediate
$0.84000 1
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.3pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 339-8663-1
339-8663-1-ND
399-8825-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8825-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26642

16:57:13 9/25/2018