Add To Favorites
CBR06C219BAGAC 2.1pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48500 $4.85
100 0.31940 $31.94
500 0.23656 $118.28
1,000 0.20108 $201.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16154-1-ND
Copy   399-16154-1-ND
Quantity Available 3,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR06C219BAGAC

Copy   CBR06C219BAGAC
Description CAP CER RF 2.1PF 250V +/-0.1 PF
Copy   CAP CER RF 2.1PF 250V +/-0.1 PF
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

2.1pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   2.1pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series HiQ-CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.1pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16154-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16154-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.15428
  • Digi-Reel® ? : 399-16154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,900 - Immediate
  • Unit Price: Digi-Reel®

18:48:00 11/14/2018