Add To Favorites
Product Overview
Digi-Key Part Number 399-13330-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CBR05C829CAGAC

Description CAP CER 8.2PF 250V C0G/NP0 0505
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

8.2pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Documents & Media
Datasheets CBR05C829CAGAC Spec
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
RF and Microwave Capacitors
Mfg CAD Models CBR05C829CAGAC.stp
Online Catalog CBR Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 399-13330-1

04:06:37 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.54600 $15.46
100 1.15960 $115.96
500 0.87612 $438.06
1,000 0.77304 $773.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13330-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.62740
  • Digi-Reel® ? : 399-13330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback