Add To Favorites
CBR05C820JAGAC 82pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 2.92200 $29.22
100 2.23150 $223.15
500 1.70016 $850.08
1,000 1.48764 $1,487.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13827-1-ND
Copy   399-13827-1-ND
Quantity Available 2,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR05C820JAGAC

Copy   CBR05C820JAGAC
Description CAP CER 82PF 250V C0G/NP0 0505
Copy   CAP CER 82PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

82pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   82pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 399-13827-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13827-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.24740
  • Digi-Reel® ? : 399-13827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,960 - Immediate
  • Unit Price: Digi-Reel®

02:31:10 1/19/2019