Add To Favorites
CBR05C808BAGAC 0.8pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 $4.26
10 3.83100 $38.31
100 2.89480 $289.48
500 2.38396 $1,191.98
1,000 2.24463 $2,244.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13319-1-ND
Copy   399-13319-1-ND
Quantity Available 2,908
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR05C808BAGAC

Copy   CBR05C808BAGAC
Description CAP CER 0.8PF 250V C0G/NP0 0505
Copy   CAP CER 0.8PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.8pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   0.8pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Documents & Media
Datasheets CBR05C808BAGAC Spec
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
RF and Microwave Capacitors
Mfg CAD Models CBR05C808BAGAC.stp
Online Catalog CBR Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.8pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Kits
  • CER ENG KIT 36 - KEMET | 1680-1003-ND DigiKey Electronics
  • CER ENG KIT 36
  • KEMET
  • CAP KIT CERAMIC 0.4PF-2PF 850PCS
  • Unit Price $177.25000
  • 1680-1003-ND
For Use With
  • CER ENG KIT 36 - KEMET | 1680-1003-ND DigiKey Electronics
  • CER ENG KIT 36
  • KEMET
  • CAP KIT CERAMIC 0.4PF-2PF 850PCS
  • Unit Price $177.25000
  • 1680-1003-ND
Additional Resources
Standard Package ? 1
Other Names 399-13319-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13319-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.95185
  • Digi-Reel® ? : 399-13319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,908 - Immediate
  • Unit Price: Digi-Reel®

23:33:07 1/16/2019